- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6434HL
Description
+
Cap Film 0.43uF 630V PP 3% (20.5 X 13 X 19.5mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECWF6434HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6434HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.43 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.5 x 13 x 19.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$1.137
300
$1.102
500
$1.052
1,000
$1.007
2,500
$0.966
5,000
$0.940
7,500
$0.928
10,000 +
$0.925
Click for Quote
Log in
to unlock special pricing