- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6364RJL
Description
+
Cap Film 0.36uF 630V PP 5% (20.5 X 11.9 X 23.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6364RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6364RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.36 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.5 x 11.9 x 23.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
200
$0.614
400
$0.605
600
$0.596
1,000
$0.587
2,600
$0.576
5,000
$0.567
7,600
$0.559
10,000 +
$0.550
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments