- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6244RHL
Description
+
Cap Film 0.24uF 630V PP 3% (18 X 11.2 X 20.9mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6244RHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6244RHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.24 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 11.2 x 20.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
39 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
200
$1.054
400
$1.007
600
$0.992
1,000
$0.964
2,600
$0.924
5,000
$0.899
7,600
$0.886
10,000 +
$0.873
Click for Quote
Log in
to unlock special pricing