- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6233HL
Description
+
Cap Film 0.023uF 630V PP 3% Radial 105°C Bulk
Search Keywords: ECWF6233HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6233HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.023 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
36 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$0.7179
250
$0.6021
1,000
$0.5572
3,000
$0.5114
5,000
$0.5037
8,000
$0.4961
10,000
$0.4887
15,000 +
$0.4814
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments