- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6223JLB
Description
+
Cap Film 0.022uF 630V PP 5% (12.5 X 6.2 X 14mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF6223JLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6223JLB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.022 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 6.2 x 14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$0.7250
300
$0.5891
1,000
$0.5627
2,500
$0.5310
5,000
$0.5164
7,500
$0.5027
10,000
$0.5014
15,000 +
$0.4960
Click for Quote
Log in
to unlock special pricing