- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6183JL
Description
+
Cap Film 0.018uF 630V PP 5% (12.5 X 6.2 X 9.1mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF6183JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6183JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.018 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 6.2 x 9.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
50
$0.6852
250
$0.5747
1,000
$0.5318
3,000
$0.4881
5,000
$0.4869
8,000
$0.4751
10,000
$0.4739
15,000 +
$0.4688
Click for Quote
Log in
to unlock special pricing