- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6115JLB
Description
+
Cap Film 1.1uF 630V PP 5% (28 X 16.3 X 28mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECWF6115JLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6115JLB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:1.1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:28 x 16.3 x 28 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$1.230
300
$1.191
500
$1.138
1,000
$1.089
2,500
$1.044
5,000
$1.017
7,500
$1.001
10,000 +
$0.986
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments