- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4914RHL
Description
+
Cap Film 0.91uF 400V PP 3% (23 X 12.4 X 24.2mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4914RHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4914RHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.91 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 12.4 x 24.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$1.57
200
$1.27
400
$1.22
600
$1.20
1,000
$1.16
2,600
$1.12
5,000
$1.09
7,600 +
$1.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments