- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4913RJL
Description
+
Cap Film 0.091uF 400V PP 5% (13 X 7.8 X 15.7mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4913RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4913RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.091 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 7.8 x 15.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.870
250
$0.707
800
$0.675
1,600
$0.646
3,200
$0.620
5,600
$0.603
8,000
$0.602
10,400 +
$0.600
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments