- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4913JLB
Description
+
Cap Film 0.091uF 400V PP 5% (13 X 7.8 X 15.7mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF4913JLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4913JLB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.091 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 7.8 x 15.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.829
300
$0.674
1,000
$0.644
2,500
$0.591
5,000
$0.589
7,500
$0.575
10,000
$0.574
15,000 +
$0.567
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments