- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4824HLB
Description
+
Cap Film 0.82uF 400V PP 3% (23 X 11.8 X 23.5mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECWF4824HLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4824HLB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.82 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 11.8 x 23.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
100
$1.242
300
$1.203
500
$1.149
1,000
$1.100
2,500
$1.055
5,000
$1.027
7,500
$1.011
10,000 +
$0.996
Click for Quote
Log in
to unlock special pricing