- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4754RJL
Panasonic
ECW-F4754RJL
Cap Film 0.75uF 400V PP 5% (20.5 X 12.3 X 24.1mm) Radial 7.5mm 105°C Ammo
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4754RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.75 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.5 x 12.3 x 24.1 mm