- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4753HL
Description
+
Cap Film 0.075uF 400V PP 3% (13 X 7.3 X 10.1mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF4753HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4753HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.075 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 7.3 x 10.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
250
$1.008
500
$0.756
750
$0.705
1,000 +
$0.691
Click for Quote
Log in
to unlock special pricing