- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4683JB
Description
+
Cap Film 0.068uF 400V PP 5% (18 X 6.5 X 13mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF4683JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4683JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Voltage:400 VDC
-
Capacitance Value:0.068 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.644
250
$0.576
500
$0.575
1,000
$0.563
3,000
$0.540
5,000
$0.539
8,000
$0.533
15,000 +
$0.530
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments