- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4514HL
Panasonic
ECW-F4514HL
Cap Film 0.51uF 400V PP 3% (20.5 X 10.3 X 16.8mm) Radial 17.5mm 105°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ECW-F4514HL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Dielectric: | PP |
| Voltage: | 400 VDC |
| Capacitance Value: | 0.51 uF |
| Tolerance: | 3 % |
| Mounting: | Through Hole |
| Termination Style: | Radial |
| Size: | 20.5 x 10.3 x 16.8 mm |