- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4433RHL
Description
+
Cap Film 0.043uF 400V PP 3% (12.5 X 6 X 13.8mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4433RHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4433RHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.043 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 6 x 13.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
275
$0.966
550
$0.724
825
$0.676
1,100 +
$0.662
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments