- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4364HL
Description
+
Cap Film 0.36uF 400V PP 3% (18 X 9.9 X 14.7mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF4364HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4364HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.36 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 9.9 x 14.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$1.014
300
$0.982
500
$0.938
1,000
$0.898
2,500
$0.861
5,000
$0.838
7,500
$0.836
10,000 +
$0.827
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments