- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4334RJL
Panasonic
ECW-F4334RJL
Cap Film 0.33uF 400V PP 5% (18 X 9.6 X 19.3mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.33uF 400V PP 5% (18 X 9.6 X 19.3mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4334RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4334RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.33 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 9.6 x 19.3 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F4334RJL RoHS compliant?
Yes, ECW-F4334RJL is RoHS compliant.
What is the lead time for ECW-F4334RJL?
The standard lead time for ECW-F4334RJL is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
25
$1.050
300
$0.853
600
$0.815
1,200
$0.780
2,700
$0.748
5,100
$0.728
7,500
$0.717
10,200 +
$0.706
Click for Quote
Log in
to unlock special pricing