- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4274JL
Description
+
Cap Film 0.27uF 400V PP 5% (18 X 8.8 X 13.4mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF4274JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4274JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.27 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 8.8 x 13.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.840
300
$0.789
500
$0.765
1,000
$0.733
2,500
$0.691
5,000
$0.659
7,500
$0.640
10,000 +
$0.627
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments