- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4274JB
Description
+
Cap Film 0.27uF 400V PP 5% (20 X 10.5 X 17mm) Radial 17mm 105°C Bulk
Search Keywords: ECWF4274JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4274JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Voltage:400 VDC
-
Capacitance Value:0.27 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
250
$1.113
500
$0.835
750
$0.779
1,000 +
$0.763
Click for Quote
Log in
to unlock special pricing