- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4273RHL
Description
+
Cap Film 0.027uF 400V PP 3% (12.5 X 6.2 X 14mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4273RHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4273RHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.027 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 6.2 x 14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.858
250
$0.697
500
$0.695
1,000
$0.666
3,000
$0.611
5,000
$0.610
8,000
$0.595
15,000 +
$0.587
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments