- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4224JBB
Description
+
Cap Film 0.22uF 400V PP 5% (20 X 9.5 X 21.5mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF4224JBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4224JBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage:400 VDC
-
Capacitance Value:0.22 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$0.868
300
$0.841
500
$0.803
1,000
$0.769
2,500
$0.737
5,000
$0.717
7,500
$0.707
10,000 +
$0.696
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments