Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-F4125HLB

Cap Film 1.2uF 400V PP 3% (28 X 12.3 X 24.1mm) Radial 17.5mm 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 1.2uF 400V PP 3% (28 X 12.3 X 24.1mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECWF4125HLB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F4125HLB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP
  • Voltage:
    400 VDC
  • Capacitance Value:
    1.2 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    28 x 12.3 x 24.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-F4125HLB RoHS compliant?
Yes, ECW-F4125HLB is RoHS compliant.
What is the lead time for ECW-F4125HLB?
The standard lead time for ECW-F4125HLB is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 1/22/27
Backorder
Price (USD)
Qty
Unit Price
100
$1.61
300
$1.54
500
$1.49
1,000
$1.41
2,500
$1.38
5,000
$1.34
7,500
$1.33
10,000 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!