help desk software
Image is representational - see mfr. specs

ECW-F4124HBB

Panasonic

Cap Film 0.12uF 400V PP 3% (18 X 8 X 20mm) Radial 10mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.12uF 400V PP 3% (18 X 8 X 20mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF4124HBB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F4124HBB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage:
    400 VDC
  • Capacitance Value:
    0.12 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    10 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
100
$0.922
300
$0.893
500
$0.853
1,000
$0.817
2,500
$0.783
5,000
$0.762
7,500
$0.751
10,000 +
$0.739
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments