- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W185KA
Description
+
Cap Film 1.8uF 450V PP 10% (18.8 X 11.6 X 16.7mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF2W185KA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W185KA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:1.8 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.8 x 11.6 x 16.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.890
300
$0.862
500
$0.824
1,000
$0.788
2,500
$0.756
5,000
$0.736
7,500
$0.734
10,000 +
$0.726
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments