- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W155JAB
Panasonic
ECW-F2W155JAB
Cap Film 1.5uF 450V PP 5% (18.8 X 10.7 X 20.8mm) Radial 7.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 1.5uF 450V PP 5% (18.8 X 10.7 X 20.8mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF2W155JAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W155JAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:1.5 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.8 x 10.7 x 20.8 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F2W155JAB RoHS compliant?
Yes, ECW-F2W155JAB is RoHS compliant.
What is the lead time for ECW-F2W155JAB?
The standard lead time for ECW-F2W155JAB is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
100
$0.844
300
$0.817
500
$0.781
1,000
$0.747
2,500
$0.716
5,000
$0.697
7,500
$0.687
10,000 +
$0.677
Click for Quote
Log in
to unlock special pricing