- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W154RKA
Description
+
Cap Film 0.15uF 450V PP 10% (13 X 5.7 X 14.9mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF2W154RKA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W154RKA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:0.15 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 5.7 x 14.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$0.2894
1,100
$0.2280
3,300
$0.2181
5,500
$0.2120
7,700
$0.2062
25,300
$0.1980
50,600 +
$0.1951
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments