- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W105JA
Description
+
Cap Film 1uF 450V PP 5% (18.1 X 9.3 X 12.6mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF2W105JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W105JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.1 x 9.3 x 12.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,425
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.6389
300
$0.5900
1,000
$0.5029
2,500
$0.4850
5,000
$0.4538
7,500
$0.4527
10,000
$0.4515
15,000 +
$0.4504
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments