- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2824HAB
Panasonic
ECW-F2824HAB
Cap Film 0.82uF 250V PP 3% (18.1 X 8 X 17.6mm) Radial 7.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.82uF 250V PP 3% (18.1 X 8 X 17.6mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF2824HAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2824HAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:0.82 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.1 x 8 x 17.6 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F2824HAB RoHS compliant?
Yes, ECW-F2824HAB is RoHS compliant.
What is the lead time for ECW-F2824HAB?
The standard lead time for ECW-F2824HAB is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
50
$0.6529
250
$0.5476
1,000
$0.5067
3,000
$0.4651
5,000
$0.4581
8,000
$0.4512
10,000
$0.4445
15,000 +
$0.4378
Click for Quote
Log in
to unlock special pricing