help desk software
Image is representational - see mfr. specs

ECW-F2564RHA

Panasonic

Cap Film 0.56uF 250V PP 3% (18.1 X 6.9 X 16.4mm) Radial 7.5mm 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.56uF 250V PP 3% (18.1 X 6.9 X 16.4mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF2564RHA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F2564RHA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Dielectric:
    PP
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.56 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.1 x 6.9 x 16.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
39 Weeks can ship 1/22/27
Backorder
Price (USD)
Qty
Unit Price
400
$0.4359
800
$0.4294
1,200
$0.4164
2,800
$0.3930
5,200
$0.3822
7,600
$0.3765
10,000
$0.3708
15,200 +
$0.3652
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments