- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2564JAB
Description
+
Cap Film 0.56uF 250V PP 5% (18.1 X 6.9 X 16.4mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF2564JAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2564JAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:0.56 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.1 x 6.9 x 16.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
50
$0.4733
500
$0.3845
1,000
$0.3788
3,000
$0.3516
5,000
$0.3371
8,000
$0.3321
15,000
$0.3271
25,000 +
$0.3222
Click for Quote
Log in
to unlock special pricing