Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-F2475HAQ

Cap Film 4.7uF 250V PP 3% (23.8 X 14.8 X 27.6mm) Radial 20mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 4.7uF 250V PP 3% (23.8 X 14.8 X 27.6mm) Radial 20mm 105°C Bulk
Search Keywords: ECWF2475HAQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECW-F2475HAQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dielectric: PP
Voltage: 250 VDC
Capacitance Value: 4.7 uF
Tolerance: 3 %
Mounting: Through Hole
Termination Style: Radial
Size: 23.8 x 14.8 x 27.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-F2475HAQ RoHS compliant?
Yes, ECW-F2475HAQ is RoHS compliant.
What is the lead time for ECW-F2475HAQ?
The standard lead time for ECW-F2475HAQ is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
39 Weeks can ship 8/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.08
100
$2.50
300
$2.39
500
$2.29
1,000
$2.20
2,500
$2.14
5,000
$2.08
7,500 +
$2.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!