- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2335HAQ
Panasonic
ECW-F2335HAQ
Cap Film 3.3uF 250V PP 3% (23.8 X 12.5 X 25.3mm) Radial 20mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 3.3uF 250V PP 3% (23.8 X 12.5 X 25.3mm) Radial 20mm 105°C Bulk
Search Keywords: ECWF2335HAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2335HAQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:3.3 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23.8 x 12.5 x 25.3 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F2335HAQ RoHS compliant?
Yes, ECW-F2335HAQ is RoHS compliant.
What is the lead time for ECW-F2335HAQ?
The standard lead time for ECW-F2335HAQ is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
100
$1.52
300
$1.41
500
$1.39
1,000
$1.35
2,500
$1.29
5,000
$1.26
7,500
$1.24
10,000 +
$1.22
Click for Quote
Log in
to unlock special pricing