help desk software
Image is representational - see mfr. specs

ECW-F2274RHA

Panasonic

Cap Film 0.27uF 250V PP 3% (13 X 6.8 X 15.9mm) Radial 7.5mm 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.27uF 250V PP 3% (13 X 6.8 X 15.9mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF2274RHA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F2274RHA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Dielectric:
    PP
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.27 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    13 x 6.8 x 15.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks can ship 1/21/27
Backorder
Price (USD)
Qty
Unit Price
50
$0.4071
900
$0.3308
1,800
$0.3160
2,700
$0.3024
5,400
$0.2900
8,100
$0.2856
10,800
$0.2814
25,200 +
$0.2771
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments