- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2274HAQ
Description
+
Cap Film 0.27uF 250V PP 3% (13 X 6.8 X 15.9mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF2274HAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2274HAQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:0.27 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 6.8 x 15.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
100
$0.3990
500
$0.3242
1,000
$0.3194
2,500
$0.2964
5,000
$0.2842
7,500
$0.2800
10,000
$0.2758
15,000 +
$0.2716
Click for Quote
Log in
to unlock special pricing