- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2225JAB
Panasonic
ECW-F2225JAB
Cap Film 2.2uF 250V PP 5% (18.8 X 12.6 X 22.6mm) Radial 7.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 2.2uF 250V PP 5% (18.8 X 12.6 X 22.6mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF2225JAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2225JAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:2.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.8 x 12.6 x 22.6 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F2225JAB RoHS compliant?
Yes, ECW-F2225JAB is RoHS compliant.
What is the lead time for ECW-F2225JAB?
The standard lead time for ECW-F2225JAB is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
6/11/27
Price (USD)
Qty
Unit Price
250
$1.324
500
$0.993
750
$0.927
1,000 +
$0.908
Click for Quote
Log in
to unlock special pricing