- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2224HAQ
Description
+
Cap Film 0.22uF 250V PP 3% (13 X 6.3 X 15.4mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF2224HAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2224HAQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:0.22 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 6.3 x 15.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.3990
500
$0.3242
1,000
$0.3234
2,500
$0.2964
5,000
$0.2842
7,500
$0.2835
10,000
$0.2828
15,000 +
$0.2767
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments