- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2185RHA
Description
+
Cap Film 1.8uF 250V PP 3% (18.8 X 11.4 X 21.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF2185RHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2185RHA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:1.8 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.8 x 11.4 x 21.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
200
$1.012
400
$0.967
600
$0.964
1,000
$0.925
2,600
$0.887
5,000
$0.863
7,600
$0.861
10,000 +
$0.852
Click for Quote
Log in
to unlock special pricing