- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2184JAB
Panasonic
ECW-F2184JAB
Cap Film 0.18uF 250V PP 5% (13 X 5.9 X 15.1mm) Radial 7.5mm 105°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2184JAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:0.18 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 5.9 x 15.1 mm