- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2154RHA
Description
+
Cap Film 0.15uF 250V PP 3% (13 X 5.6 X 14.7mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF2154RHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2154RHA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:0.15 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 5.6 x 14.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$0.3360
500
$0.2818
1,100
$0.2647
3,300
$0.2496
5,500
$0.2458
11,000
$0.2393
25,300
$0.2299
50,600 +
$0.2264
Click for Quote
Log in
to unlock special pricing