- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2125HAB
Panasonic
ECW-F2125HAB
Cap Film 1.2uF 250V PP 3% (18.8 X 9.5 X 19.6mm) Radial 7.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 1.2uF 250V PP 3% (18.8 X 9.5 X 19.6mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF2125HAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2125HAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:1.2 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.8 x 9.5 x 19.6 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F2125HAB RoHS compliant?
Yes, ECW-F2125HAB is RoHS compliant.
What is the lead time for ECW-F2125HAB?
The standard lead time for ECW-F2125HAB is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$1.079
500
$0.809
750
$0.755
1,000 +
$0.740
Click for Quote
Log in
to unlock special pricing