- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- ECU-V1H681KBM
ECU-V1H681KBM
Panasonic
Capacitor Ceramic - 1206 SMD - 680pF - 50V - 10% - X7R.
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Capacitor Ceramic - 1206 SMD - 680pF - 50V - 10% - X7R.
Search Keywords: ECUV1H681KBM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECU-V1H681KBM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,118
Ships today, if you order in
Minimum Order Quantity:
60
Price (USD)
Qty
Unit Price
60
$1.8600
100
$1.3700
250
$0.4400
500
$0.2690
1,000 +
$0.1926
Click for Quote
Log in
to unlock special pricing