- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6823RJF
Description
+
Cap Film 0.082uF 630V PET 5% (18.5 X 6.5 X 17mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE6823RJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6823RJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.082 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 6.5 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.3069
1,000
$0.2883
2,500
$0.2758
5,000
$0.2680
7,500
$0.2607
25,000
$0.2504
50,000 +
$0.2498
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments