- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6333JF
Description
+
Cap Film 0.033uF 630V PET 5% (12 X 6 X 11.9mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE6333JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6333JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.033 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 6 x 11.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1575
3,000
$0.1541
5,000
$0.1530
8,000
$0.1499
10,000
$0.1495
25,000
$0.1471
50,000
$0.1467
100,000 +
$0.1462
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments