- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6274JF
Description
+
Cap Film 0.27uF 630V PET 5% (26 X 7 X 16.5mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE6274JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6274JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.27 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 7 x 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.5125
500
$0.4164
1,000
$0.3978
3,000
$0.3754
5,000
$0.3651
8,000
$0.3596
10,000
$0.3542
15,000 +
$0.3489
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments