- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6224RJF
Panasonic
ECQ-E6224RJF
Cap Film 0.22uF 630V PET 5% (18.5 X 9 X 21.5mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.22uF 630V PET 5% (18.5 X 9 X 21.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE6224RJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6224RJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.22 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 9 x 21.5 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E6224RJF RoHS compliant?
Yes, ECQ-E6224RJF is RoHS compliant.
What is the lead time for ECQ-E6224RJF?
The standard lead time for ECQ-E6224RJF is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
39 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
300
$0.4421
600
$0.4283
1,200
$0.4091
2,700
$0.3916
5,100
$0.3755
7,500
$0.3698
10,200
$0.3643
15,000 +
$0.3588
Click for Quote
Log in
to unlock special pricing