- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6223JFB
Description
+
Cap Film 0.022uF 630V PET 5% (12 X 5.3 X 15.5mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE6223JFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6223JFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.022 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 5.3 x 15.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1944
3,000
$0.1859
5,000
$0.1833
8,000
$0.1758
10,000
$0.1753
25,000
$0.1688
50,000
$0.1684
100,000 +
$0.1666
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments