- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6154RJF
Description
+
Cap Film 0.15uF 630V PET 5% (18.5 X 7.5 X 20.4mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE6154RJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6154RJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.15 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 7.5 x 20.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
400
$0.3844
800
$0.3723
2,800
$0.3404
5,200
$0.3264
7,600
$0.3215
10,000
$0.3167
15,200
$0.3120
25,200 +
$0.3073
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments