- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6153KF3
Description
+
Cap Film 0.015uF 630V PET 10% (12 X 5 X 13.2mm) Radial 5mm 105°C Ammo
Search Keywords: ECQE6153KF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6153KF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.015 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 5 x 13.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1565
3,000
$0.1497
5,000
$0.1476
8,000
$0.1455
25,000
$0.1359
50,000
$0.1356
100,000 +
$0.1342
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments