- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6123KFB
Description
+
Cap Film 0.012uF 630V PET 10% (12 X 4.5 X 12.8mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE6123KFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6123KFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.012 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 4.5 x 12.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,000
$0.1440
3,000
$0.1294
5,000
$0.1275
8,000
$0.1256
25,000
$0.1223
50,000
$0.1175
100,000
$0.1157
150,000 +
$0.1140
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments